CLM2D-GPC-CB0E0793, Standard LEDs - SMD Green

CLM2D-GPC-CB0E0793, Standard LEDs - SMD Green
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.56 руб.
от 50 шт.51 руб.
от 100 шт.46.56 руб.
1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005399321
Артикул: CLM2D-GPC-CB0E0793
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
CLM2D Standard Color SMD LEDs Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 2300
If - Forward Current: 20 mA
Illumination Colour: Green
Lens Colour: Colorless
Lens Dimensions: 2.45 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 10 cd
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: PLCC-4
Power Rating: 140 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.9 V
Viewing Angle: 30 deg
Wavelength/Colour Temperature: 527.5 nm
Вес, г 38

Техническая документация

Datasheet
pdf, 830 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»