CMA1306-0000-000N0U0A30G, High Power LEDs - White White 3000 K 90-CRI, XLamp CMA1306-36V

CMA1306-0000-000N0U0A30G, High Power LEDs - White White 3000 K 90-CRI, XLamp CMA1306-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.1 030 руб.
от 50 шт.901 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8005399376
Артикул: CMA1306-0000-000N0U0A30G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1306 LEDs Cree LED XLamp® CMA1306 LEDs are optimized for best‑in‑class lumen output, efficacy, and reliability at high drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1306 LEDs feature a 6mm optical source, 600mA, 1200mA, 2400mA maximum drive current, and 116° viewing angle. These high-current LED arrays come in 70-, 80-, 90- and 95-CRI standard and premium color options. The XLamp LED arrays are available in 2-, 3-, and 5-step EasyWhite® bins. These Cree LED XLamp CMA1306 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 100
If - Forward Current: 200 mA
Illumination Colour: Warm White
Lens Colour: Yellow
Lens Dimensions: 6 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 719 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Power Rating: 7.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 116 deg
Wavelength/Colour Temperature: 3000 K
Вес, г 8

Техническая документация

Datasheet
pdf, 2049 КБ