CMA1516-0000-000N0B0A65E, High Power LEDs - White White 6500 K 70-CRI, XLamp CMA1516-36V

CMA1516-0000-000N0B0A65E, High Power LEDs - White White 6500 K 70-CRI, XLamp CMA1516-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 450 руб.
от 50 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8005399378
Артикул: CMA1516-0000-000N0B0A65E
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1516 LEDs Cree LED XLamp® CMA1516 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1516 LEDs feature a 9mm optical source, 115° viewing angle, and 1050mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA1516 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 70
Factory Pack Quantity: 100
If - Forward Current: 450 mA
Illumination Colour: Cool White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Colour: Yellow
Lens Dimensions: 9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 2480 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 15.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 35 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 6500 K

Техническая документация

Datasheet
pdf, 1826 КБ