CMA1825-0000-000N0B0A65E, High Power LEDs - White White 6500 K 70-CRI, XLamp CMA1825-36V

CMA1825-0000-000N0B0A65E, High Power LEDs - White White 6500 K 70-CRI, XLamp CMA1825-36V
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.2 020 руб.
от 50 шт.1 830 руб.
от 100 шт.1 566.75 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8005399386
Артикул: CMA1825-0000-000N0B0A65E
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1825 LEDs Cree LED XLamp® CMA1825 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These Cree LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1825 LEDs feature a 12mm optical source, 115° viewing angle, and 1600mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA1825 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 70
Factory Pack Quantity: 100
If - Forward Current: 700 mA
Illumination Colour: Cool White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Colour: Yellow
Lens Dimensions: 12 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 3887 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 24.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 34.6 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 6500 K
Вес, г 9

Техническая документация

Datasheet
pdf, 1861 КБ