CMA1825-0000-000N0U0A50G, High Power LEDs - White White 5000 K 90-CRI, XLamp CMA1825-36V

CMA1825-0000-000N0U0A50G, High Power LEDs - White White 5000 K 90-CRI, XLamp CMA1825-36V
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.2 020 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8005399391
Артикул: CMA1825-0000-000N0U0A50G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA LED Arrays Cree XLamp® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree’s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 100
If - Forward Current: 700 mA
Illumination Colour: Cool White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Colour: Yellow
Lens Dimensions: 12 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 3152 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 24.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 34.6 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 5000 K

Техническая документация

Datasheet
pdf, 1861 КБ