CP41B-ADS-CM0P0454, Standard LEDs - Through Hole Amber LED

CP41B-ADS-CM0P0454, Standard LEDs - Through Hole Amber LED
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.78 руб.
от 60 шт.72 руб.
от 120 шт.65.66 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005399454
Артикул: CP41B-ADS-CM0P0454
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
P4 LEDs Cree LED P4 LEDs use a unique package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 60
If - Forward Current: 70 mA
Illumination Colour: Amber
LED Size: 7.6 mm x 7.6 mm x 4 mm
Lens Colour: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package/Case: Piranha
Packaging: Tube
Power Rating: 210 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Amber LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.5 V
Viewing Angle: 40 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 591 nm

Техническая документация

Datasheet
pdf, 896 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»