CP41B-AHS-CM0Q0264, Standard LEDs - Through Hole 100DG AMB STNDOF P4 LED 591NM 2.5V

CP41B-AHS-CM0Q0264, Standard LEDs - Through Hole 100DG AMB STNDOF P4 LED 591NM 2.5V
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
от 10 шт.61 руб.
от 60 шт.53 руб.
от 120 шт.51.94 руб.
1 шт. на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005399458
Артикул: CP41B-AHS-CM0Q0264
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
P4 LEDs Cree LED P4 LEDs use a unique package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 60
If - Forward Current: 70 mA
Illumination Colour: Amber
LED Size: 7.6 mm x 7.6 mm x 4 mm
Lens Colour: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package/Case: Piranha
Packaging: Tube
Power Rating: 210 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Amber LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.5 V
Viewing Angle: 100 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 591 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 896 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»