CP41B-WES-CL0P0134, Standard LEDs - Through Hole White LED

CP41B-WES-CL0P0134, Standard LEDs - Through Hole White LED
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 60 шт.113 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005399464
Артикул: CP41B-WES-CL0P0134
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
P4 LEDs Cree LED P4 LEDs use a unique package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 60
If - Forward Current: 30 mA
Illumination Colour: Cool White
LED Size: 7.6 mm x 7.6 mm x 4 mm
Lens Colour: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 5200 mcd
Manufacturer: Cree LED
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package/Case: Piranha
Packaging: Tube
Power Rating: 154 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.6 V
Viewing Angle: 60 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 9000 K

Техническая документация

Datasheet
pdf, 961 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»