CRD-15DD17P, Power Management IC Development Tools 15W FLYBACK POWER SUPPLY BOARD

CRD-15DD17P, Power Management IC Development Tools 15W FLYBACK POWER SUPPLY BOARD
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 5-7 недель
8 260 руб.
1 шт. на сумму 8 260 руб.
Плати частями
от 2 065 руб. × 4 платежа
Номенклатурный номер: 8005399470
Артикул: CRD-15DD17P
Бренд: WOLFSPEED

Описание

Engineering Development Tools\Power Management IC Development Tools
CRD-15DD17P Flyback Power Supply Board Wolfspeed CRD-15DD17P Flyback Power Supply Board is designed to evaluate C2M1000170J MOSFET. This 15W flyback auxiliary power supply board can accept a wide range of AC/DC input voltage (480VAC to 530VAC) / (300VDC to 1200VDC) and provide 12VDC at the output with exceptional efficiency of 85%. The CRD-15DD17P board operates at 1700V, offers a 1Ω SiC MOSFET with the availability of high blocking voltage and a high creepage distance (∼ 7mm). This flyback board offers a simple control approach that is utilized to reduce the overall complexity and cost of the system. The CRD-15DD17P board is suitable for high voltage applications such as motor drives, solar power, traction, and energy storage.

Технические параметры

Brand: Wolfspeed
Description/Function: Flyback auxillary power supply board
Dimensions: 64 mm x 45 mm x 25 mm
Factory Pack Quantity: 1
Input Voltage: 480 VAC to 530 VAC, 300 V to 1.2 kV
Manufacturer: Wolfspeed
Maximum Operating Temperature: +50 C
Output Voltage: 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: C2M1000170J
Type: Power Supply
Вес, г 123

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.