CXA1512-0000-000N0UH427H, High Power LEDs - White White 2700 K 90-CRI, XLamp CXA1512-36V

CXA1512-0000-000N0UH427H, High Power LEDs - White White 2700 K 90-CRI, XLamp CXA1512-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.1 000 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8005399675
Артикул: CXA1512-0000-000N0UH427H
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXA LED Array Family Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 100
If - Forward Current: 350 mA
Illumination Colour: Warm White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Colour: Yellow
Lens Dimensions: 8.9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 970 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 2700 K
Вес, г 13

Техническая документация

Datasheet
pdf, 2319 КБ