CXA1820-0000-000N00R250H, High Power LEDs - White White 5000 K 75-CRI, XLamp CXA1820-36V

CXA1820-0000-000N00R250H, High Power LEDs - White White 5000 K 75-CRI, XLamp CXA1820-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 400 руб.
от 50 шт.1 240 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8005399706
Артикул: CXA1820-0000-000N00R250H
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXA1820 LED Arrays Cree LED XLamp® CXA1820 LED Arrays expand Cree's family of high flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp lighting-class reliability, the uniform emitting surface of these LED arrays enables both directional and non-directional lighting applications and luminaire designs. The CXA1820 LED arrays are available in 2-step and 4-step color consistency and feature a 12mm optical source. These LED arrays bring new levels of flux and efficacy to this form factor.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 70
Factory Pack Quantity: 100
If - Forward Current: 550 mA
Illumination Colour: Cool White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Colour: Tinted
Lens Dimensions: 12 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 2420 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 19.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 5000 K

Техническая документация

Datasheet
pdf, 1797 КБ