E3D08065G, Schottky Diodes & Rectifiers 650V 8A Single SiC AUTO AECQ101

E3D08065G, Schottky Diodes & Rectifiers 650V 8A Single SiC AUTO AECQ101
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 5-7 недель
1 080 руб.
от 10 шт.840 руб.
от 100 шт.613 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8005400009
Артикул: E3D08065G
Бренд: WOLFSPEED

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
E-Series AEC-Q101 Silicon Carbide Diodes Wolfspeed E-Series AEC-Q101 Silicon Carbide Diodes are robust SiC semiconductor devices for the electric vehicle (EV) and renewable energy markets. These devices deliver the highest available power density and durability for on-board automotive power conversion systems, off-board charging, solar inverters, and other outdoor applications. These diodes and rectifiers are automotive qualified and PPAP capable. They are ideal for high-humidity and automotive qualifications, enabling delivery of some of the most reliable and corrosion-resistant components.

Технические параметры

Brand: Wolfspeed
Configuration: Single
Factory Pack Quantity: 50
If - Forward Current: 22 A
Ifsm - Forward Surge Current: 31 A
Ir - Reverse Current: 51 uA
Manufacturer: Wolfspeed
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Temperature Range: -55 C to+175 C
Package/Case: D2PAK-2(TO-263-2)
Packaging: Tube
Pd - Power Dissipation: 102 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 650 V
Vrrm - Repetitive Reverse Voltage: 650 V

Техническая документация

Datasheet
pdf, 562 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.