XREWHT-L1-0000-00E01, High Power LEDs - White White 10000K 70-CRI, XLamp XREWHT
![XREWHT-L1-0000-00E01, High Power LEDs - White White 10000K 70-CRI, XLamp XREWHT](https://static.chipdip.ru/lib/675/DOC046675119.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
от 10 шт. —
1 840 руб.
от 50 шт. —
1 670 руб.
от 100 шт. —
1 430.81 руб.
1 шт.
на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
от 510 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XR-E LEDs Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.
Технические параметры
Brand: | Cree LED |
Colour Rendering Index - CRI: | 70 |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 350 mA |
Illumination Colour: | Cool White |
LED Size: | 9 mm x 7 mm x 4.4 mm |
Lens Colour: | Colorless |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Flux/Radiant Flux: | 114 lm |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +85 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package/Case: | SMD-2 |
Power Rating: | 1 W |
Product Category: | High Power LEDs-White |
Product Type: | LED-High Power |
Product: | White LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 90 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Colour Temperature: | 10000 K |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 1713 КБ