XTEAWT-00-0000-00000HDE5, High Power LEDs - White White 4000 K 80-CRI, XLamp XTEAWT

XTEAWT-00-0000-00000HDE5, High Power LEDs - White White 4000 K 80-CRI, XLamp XTEAWT
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.240 руб.
от 50 шт.225 руб.
от 100 шт.200.11 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005401370
Артикул: XTEAWT-00-0000-00000HDE5
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XT-E White LEDs Cree LED XLamp® XT-E White LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. The XLamp XT-E LEDs are are optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits. The XT-E LEDs offer the benefits of the XT/XP platform, a compact and proven 3.45mm x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 80
Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Colour: Neutral White
LED Size: 3.45 mm x 3.45 mm x 2.36 mm
Lens Colour: Yellow
Lens Dimensions: 3.06 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 107 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package/Case: SMD-2
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.85 V
Viewing Angle: 115 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 4000 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 3246 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»