IRAUDAMP12, Audio IC Development Tools Two Channel 130W IR4301 40 Ohm BRD

IRAUDAMP12, Audio IC Development Tools Two Channel 130W IR4301 40 Ohm BRD
Изображения служат только для ознакомления,
см. техническую документацию
139 500 руб.
Добавить в корзину 1 шт. на сумму 139 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005401763
Артикул: IRAUDAMP12

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
For Use With: IR4301
Manufacturer: Infineon
Operating Supply Current: 80 mA
Operating Supply Voltage: 15 V to 31 V
Packaging: Bulk
Part # Aliases: SP001576624
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4301
Type: Audio Amplifier

Техническая документация

Datasheet IRAUDAMP12
pdf, 638 КБ