IRAUDAMP16, Audio IC Development Tools 2-Ch 70W 4 Ohm REF Design IR4302

IRAUDAMP16, Audio IC Development Tools 2-Ch 70W 4 Ohm REF Design IR4302
Изображения служат только для ознакомления,
см. техническую документацию
67 040 руб.
Добавить в корзину 1 шт. на сумму 67 040 руб.
Плати частями
от 16 760 руб. × 4 платежа
Номенклатурный номер: 8005401764
Артикул: IRAUDAMP16

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
For Use With: IR4302
Manufacturer: Infineon
Operating Supply Current: 80 mA
Operating Supply Voltage: 13 V to 23 V
Packaging: Bulk
Part # Aliases: SP001561264
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4302
Type: Audio Amplifier

Техническая документация

Datasheet IRAUDAMP16
pdf, 855 КБ