IRAUDAMP17, Audio IC Development Tools Single Ch PWR 100W 40 Ohm IR4302 BRD

IRAUDAMP17, Audio IC Development Tools Single Ch PWR 100W 40 Ohm IR4302 BRD
Изображения служат только для ознакомления,
см. техническую документацию
52 200 руб.
Добавить в корзину 1 шт. на сумму 52 200 руб.
Плати частями
от 13 050 руб. × 4 платежа
Номенклатурный номер: 8005401765
Артикул: IRAUDAMP17

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
For Use With: IR4302
Manufacturer: Infineon
Operating Supply Current: 65 mA
Operating Supply Voltage: 40 V to 52 V
Packaging: Bulk
Part # Aliases: SP001564294
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4302
Type: Audio Amplifier

Техническая документация

Datasheet IRAUDAMP17
pdf, 688 КБ