IRAUDAMP18, Audio IC Development Tools Two Channel 35W IR4312 40 Ohm BRD

IRAUDAMP18, Audio IC Development Tools Two Channel 35W IR4312 40 Ohm BRD
Изображения служат только для ознакомления,
см. техническую документацию
40 640 руб.
Добавить в корзину 1 шт. на сумму 40 640 руб.
Плати частями
от 10 160 руб. × 4 платежа
Номенклатурный номер: 8005401766
Артикул: IRAUDAMP18

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
For Use With: IR4312
Manufacturer: Infineon
Operating Supply Current: 70 mA
Operating Supply Voltage: 18 V to 31 V
Packaging: Bulk
Part # Aliases: SP001564518
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4312
Type: Audio Amplifier
Вес, г 174

Техническая документация

Datasheet IRAUDAMP18
pdf, 504 КБ