IRAUDAMP21, Audio IC Development Tools 2CH 90W/2Ohm IR4321M

IRAUDAMP21, Audio IC Development Tools 2CH 90W/2Ohm IR4321M
Изображения служат только для ознакомления,
см. техническую документацию
72 890 руб.
1 шт. на сумму 72 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005401767
Артикул: IRAUDAMP21

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Description/Function: A two-channel, half-bridge Class D audio power amplifier
Factory Pack Quantity: 1
For Use With: IR4321
Manufacturer: Infineon
Operating Supply Current: 70 mA
Operating Supply Voltage: 12 V to 22 V
Output Power: 90 W
Packaging: Bulk
Part # Aliases: SP001564300
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4321
Type: Audio Amplifier
Вес, г 827

Техническая документация

Datasheet IRAUDAMP21
pdf, 823 КБ