IRAUDAMP22, Audio IC Development Tools 2CH 50W/2Ohm IR4322M

IRAUDAMP22, Audio IC Development Tools 2CH 50W/2Ohm IR4322M
Изображения служат только для ознакомления,
см. техническую документацию
68 300 руб.
Добавить в корзину 1 шт. на сумму 68 300 руб.
Плати частями
от 17 075 руб. × 4 платежа
Номенклатурный номер: 8005401768
Артикул: IRAUDAMP22

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Description/Function: A two-channel, half-bridge Class D audio power amplifier
Factory Pack Quantity: 1
For Use With: IR4322
Manufacturer: Infineon
Operating Supply Current: 65 mA
Operating Supply Voltage: 12 V to 19 V
Output Power: 50 W
Packaging: Bulk
Part # Aliases: SP001571118
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4322
Type: Audio Amplifier
Вес, г 659

Техническая документация

Datasheet IRAUDAMP22
pdf, 788 КБ