IRS2181STRPBF, Gate Drivers Hi&Lw Sd Drvr Soft Trn On Non Invrt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Management ICs\Gate Drivers
Описание ИС 8л SOIC 600В, 1.9А
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 35 ns |
Features: | Independent |
Logic Type: | CMOS, TTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 220 ns |
Maximum Turn-On Delay Time: | 180 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 240 uA |
Output Current: | 1.9 A |
Package / Case: | SOIC-8 |
Part # Aliases: | IRS2181STRPBF SP001534752 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 330 ns |
Rise Time: | 60 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | 3.3V(Min)|5V|LSTTL|CMOS |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Propagation Delay Time (ns) | 330 |
Maximum Rise Time (ns) | 60 |
Maximum Turn-Off Delay Time (ns) | 35 |
Maximum Turn-On Delay Time (ns) | 35 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Part Status | Obsolete |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Voltage (V) | 600(Max) |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Fall Time | 20ns |
Logic Type | CMOS |
Package Type | SOIC |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 661 КБ
Datasheet IRS21814PBF
pdf, 615 КБ
Datasheet IRS2181STRPBF
pdf, 617 КБ
Datasheet IRS2181SPBF
pdf, 590 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем