W5500-EVB, Ethernet Development Tools W5500 Eval Board based on Cortex-M0

W5500-EVB, Ethernet Development Tools W5500 Eval Board based on Cortex-M0
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
10 120 руб.
1 шт. на сумму 10 120 руб.
Плати частями
от 2 530 руб. × 4 платежа
Номенклатурный номер: 8005403905
Артикул: W5500-EVB
Бренд: Wiznet Technology

Описание

Industrial Automation\Industrial Development Tools\Ethernet Development Tools
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: WIZnet
Factory Pack Quantity: 1
Manufacturer: WIZnet
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Subcategory: Development Tools
Вес, г 251

Техническая документация

Datasheet W5500-EVB
pdf, 1541 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.