103AT-4-70378, NTC Thermistors 10kohm 1% Shape 1 30 AWG 120mm

103AT-4-70378, NTC Thermistors 10kohm 1% Shape 1 30 AWG 120mm
Изображения служат только для ознакомления,
см. техническую документацию
2475 шт., срок 4-7 недель
280 руб.
от 10 шт.200 руб.
от 100 шт.137 руб.
от 600 шт.107.48 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005404225
Артикул: 103AT-4-70378
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
AT & ET Thermistors Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.

Технические параметры

B Parameter: 3435 K
Brand: Semitec
Diameter: 2.5 mm
Factory Pack Quantity: 200
Manufacturer: Semitec
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -50 C
Mounting Style: Off-Board
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 1%
Type: NTC
Brand Semitec
Diameter 2.5 mm
Factory Pack Quantity 200
Length 120 mm
Manufacturer Semitec
Operating Temperature Range -50 C to+90 C
Packaging Bulk
Product Category NTC Thermistors
Resistance 10 kOhms
RoHS Details
Series AT
Termination Style Wire Lead
Tolerance 1%
Type NTC
Вес, г 0.28

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.