103ET-1, NTC Thermistors 10kohm 3%

103ET-1, NTC Thermistors 10kohm 3%
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 4-7 недель
290 руб.
от 10 шт.210 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005404226
Артикул: 103ET-1
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
AT & ET Thermistors Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.

Технические параметры

B Parameter: 3250 K
Brand: Semitec
Diameter: 1.5 mm
Factory Pack Quantity: 200
Manufacturer: Semitec
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 3.5 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 3%
Type: NTC
Вес, г 0.46

Техническая документация

Datasheet
pdf, 47 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.