103JT-075, NTC Thermistors 10kohm 1% Length 75mm

103JT-075, NTC Thermistors 10kohm 1% Length 75mm
Изображения служат только для ознакомления,
см. техническую документацию
7096 шт., срок 4-7 недель
460 руб.
от 10 шт.300 руб.
от 100 шт.221 руб.
от 500 шт.173.79 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005404230
Артикул: 103JT-075
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
JT Thermistors Semitec USA JT Thermistors are ultra-thin, high-precision radial thermistors featuring a thickness of less than 500μm and a minimum length of 11.5mm. These thin-film temperature sensors offer superior electrical insulation and can be safely used in environments where they might come in contact with electrodes. Semitec USA JT Thermistors also can be installed in spaces as thin as a credit card. These devices offer a response time of approximately 5 seconds and an operating temperature range of -50°C to +125°C. Ideal applications include battery packs, IT equipment, mobile devices, LCDs, surface temperature sensors, and high sensitivity air temperature sensors.

Технические параметры

B Parameter: 3435 K
Brand: Semitec
Diameter: 3.6 mm
Factory Pack Quantity: 1000
Manufacturer: Semitec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -50 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 3.5 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 1%
Type: NTC
Вес, г 0.37

Техническая документация

Datasheet
pdf, 43 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.