EMK107SD103KA-T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYE168SSD103KT RPLCMT PN 16V 0.01uF Low Dist 0603 10%
![EMK107SD103KA-T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYE168SSD103KT RPLCMT PN 16V 0.01uF Low Dist 0603 10%](https://static.chipdip.ru/lib/677/DOC046677226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35953 шт., срок 6-8 недель
87 руб.
от 10 шт. —
40 руб.
от 100 шт. —
23 руб.
от 1000 шт. —
18.68 руб.
Добавить в корзину 1 шт.
на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Multilayer Ceramic Capacitors TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.
Технические параметры
Рабочее напряжение,В | 16 | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0603(1608 metric) | |
Part # Aliases: | MSAYE168SSD103KTNA01 MLAYE168SSD103KTNA01 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | Multilayer Ceramic Capacitor | |
Applications | General Purpose | |
Capacitance | 10000pF | |
ECCN | EAR99 | |
Features | Low Distortion | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | CFCAPв„ў -> | |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.035"" (0.90mm) | |
Tolerance | В±10% | |
Voltage - Rated | 16V | |
Automotive | No | |
CECC Qualified | No | |
Construction | Flat | |
Dielectric | SD | |
Life Cycle | Active | |
Military Qualified | No | |
Mounting | Surface Mount | |
Operating Temperature - (?C) | -55~125 | |
Package/Case | 0603 | |
Packaging | Tape and Reel | |
Rad Hard | No | |
Technology | Standard | |
Tradename | CFCAP? | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 533 КБ
Datasheet
pdf, 597 КБ
Документация
pdf, 421 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.