HMJ212BB7103KGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH21GBB7103KT RPLCMT PN 100V 0.01uF X7R 0805 AEC-Q200
![HMJ212BB7103KGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH21GBB7103KT RPLCMT PN 100V 0.01uF X7R 0805 AEC-Q200](https://static.chipdip.ru/lib/677/DOC046677275.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1882 шт., срок 6-8 недель
95 руб.
от 10 шт. —
43 руб.
от 100 шт. —
30 руб.
от 1000 шт. —
21.17 руб.
Добавить в корзину 1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Soft Termination MLCCs for High Reliability TAIYO YUDEN Soft Termination Multilayer Ceramic Capacitors, designed for high-reliability grade applications, are AEC-Q200 qualified (for automotive systems) and offer improved resistance to bending. Conductive resin suppresses cracking, which can occur from stress deflection of the substrate, temperature cycling, and thermal shock. High noise absorption characteristics are enabled by low equivalent series resistance (ESR). TAIYO YUDEN Soft termination MLCCs provide high permissible ripple current values, small case sizes with high rated voltage, and high insulation resistance and breakdown voltage for reliability.
Технические параметры
Рабочее напряжение,В | 100 | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 2000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0805(2012 metric) | |
Part # Aliases: | MBJCH21GBB7103KTPA01 MMJCH21GBB7103KTPA01 MCJCH21GBB7103KTPA01 MCJCH21GBB7103KTPA1J | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Type: | Automotive, Flexible Termination | |
Applications | Automotive, Boardflex Sensitive | |
Capacitance | 10000pF | |
ECCN | EAR99 | |
Features | Soft Termination | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.053"" (1.35mm) | |
Tolerance | В±10% | |
Voltage - Rated | 100V | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 604 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.