LMF105B7223KVHF, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL105SB7223KF RPLCMT PN 10V 0.022uF X7R 0402 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23173 шт., срок 5-7 недель
29 руб.
от 10 шт. —
9 руб.
от 100 шт. —
4.30 руб.
от 1000 шт. —
2.70 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Multilayer Ceramic Capacitors TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.
Технические параметры
Рабочее напряжение,В | 10 | |
Номинальная емкость | 0.022 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 22 nF | |
Capacitance - pF: | 22000 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0402(1005 metric) | |
Part # Aliases: | MAASL105SB7223KFNA01 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Applications | Automotive, SMPS Filtering | |
Capacitance | 0.022ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±10% | |
Voltage - Rated | 10V | |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 875 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.