TMK105B7103KV-F, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST063SB7103KF 25V 0.01uF X7R 0402 10 %

TMK105B7103KV-F, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST063SB7103KF 25V 0.01uF X7R 0402 10 %
Изображения служат только для ознакомления,
см. техническую документацию
290716 шт., срок 6-8 недель
28 руб.
от 10 шт.4 руб.
от 100 шт.1.70 руб.
от 1000 шт.1.39 руб.
Добавить в корзину 1 шт. на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005407586
Артикул: TMK105B7103KV-F
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Multilayer Ceramic Capacitors TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Технические параметры

Рабочее напряжение,В 25
Номинальная емкость 0.01
Допуск номинала,% 10%
Brand: TAIYO YUDEN
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 10000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Multilayer Ceramic Capacitor
Applications SMPS Filtering
Capacitance 10000pF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
RoHS Status ROHS3 Compliant
Series M ->
Size / Dimension 0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Temperature Coefficient X7R
Thickness (Max) 0.022"" (0.55mm)
Tolerance В±10%
Voltage - Rated 25V
Вес, г 0.0007

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.