TMK212BJ224KGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB5224KT RPLCMT PN 25V 0.22uF X5R 0805 AEC-Q200

TMK212BJ224KGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB5224KT RPLCMT PN 25V 0.22uF X5R 0805 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
24803 шт., срок 6-8 недель
42 руб.
от 10 шт.22 руб.
от 100 шт.13 руб.
от 1000 шт.8.12 руб.
Добавить в корзину 1 шт. на сумму 42 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005407666
Артикул: TMK212BJ224KGHT
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Multilayer Ceramic Capacitors TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Технические параметры

Рабочее напряжение,В 25
Номинальная емкость 0.22
Единица измерения мкф
Допуск номинала,% 10%
Brand: TAIYO YUDEN
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: 3000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package/Case: 0805(2012 metric)
Part # Aliases: MCAST21GSB5224KTNA01 MCAST21GSB5224KTNA1J
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Multilayer Ceramic Capacitor
Applications Automotive
Capacitance 0.22ВµF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series M ->
Size / Dimension 0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Temperature Coefficient X5R
Thickness (Max) 0.053"" (1.35mm)
Tolerance В±10%
Voltage - Rated 25V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.