UMF105B7103KVHF, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASU105SB7103KF RPLCMT PN 50V 0.01uF X7R 0402 AEC-Q200

UMF105B7103KVHF, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASU105SB7103KF RPLCMT PN 50V 0.01uF X7R 0402 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
31971 шт., срок 6-8 недель
28 руб.
от 10 шт.9 руб.
от 100 шт.4.20 руб.
от 1000 шт.2.62 руб.
Добавить в корзину 1 шт. на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005407715
Артикул: UMF105B7103KVHF
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Automotive-Grade Multilayer Ceramic Capacitors TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the most modern designs in automotive body/chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Технические параметры

Рабочее напряжение,В 50
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 10%
Brand: TAIYO YUDEN
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 0402
Case Code - mm: 1005
Dielectric: X7R
Factory Pack Quantity: 10000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Packaging: Reel, Cut Tape
Part # Aliases: MAASU105SB7103KFNA01
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Applications Automotive, SMPS Filtering
Capacitance 10000pF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series M ->
Size / Dimension 0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Temperature Coefficient X7R
Thickness (Max) 0.022"" (0.55mm)
Tolerance В±10%
Voltage - Rated 50V
Вес, г 0.0015

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.