CSS500-48, Switching Power Supplies 500W 48V 10.42A

CSS500-48, Switching Power Supplies 500W 48V 10.42A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
71 780 руб.
1 шт. на сумму 71 780 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005409637
Артикул: CSS500-48
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: IEC60601-1, IEC60950-1
Brand: TDK-Lambda
Compliance: IEC60601-1, IEC60950-1
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 63 Hz
Input Voltage: 115 VAC to 230 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 10.42 A
Output Power: 500 W
Output Voltage-Channel 1: 48 VDC
Part # Aliases: CSS500-48
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 860

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.