CUS200M-36/A, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 7A, 252W + cover

CUS200M-36/A, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 7A, 252W + cover
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 070 руб.
1 шт. на сумму 37 070 руб.
Плати частями
от 9 269 руб. × 4 платежа
Номенклатурный номер: 8005409717
Артикул: CUS200M-36/A
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TDK-Lambda
Efficiency: 94%
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 7 A
Output Power: 252 W
Output Voltage-Channel 1: 36 VDC
Packaging: Bulk
Part # Aliases: CUS200M-36/A
Power - Convection: 198 W
Power - Forced Air: 252 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 350

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.