DTM250PW190D, Desktop AC Adapters 250W 115-230VAC 19V 13.157A Med/ ITE

DTM250PW190D, Desktop AC Adapters 250W 115-230VAC 19V 13.157A Med/ ITE
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 290 руб.
1 шт. на сумму 56 290 руб.
Плати частями
от 14 074 руб. × 4 платежа
Номенклатурный номер: 8005409825
Артикул: DTM250PW190D
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
DTM250-D Desktop AC Adapters TDK-Lambda DTM250-D Desktop AC Adapters are 250W medical/ITE external power supplies. These desktop AC adapters have 90VAC to 264VAC input voltage and greater than 89% average efficiency. The DTM250-D desktop AC adapters feature less than 0.15W off-load power consumption and are compliant with DoE level VI and EU tier 2 efficiency. These AC adapters are 250W power supplies suitable for B- and BF-rated equipment. The DTM250-D power supplies operate at -20°C to +60°C temperature range.

Технические параметры

AC Plug included/required: Required
Brand: TDK-Lambda
Connector Type: Rectangular Connector
DC Output Connector: 6 Pin Molex Mini Fit
DC Output Lead Length: 800 mm
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 13.157 A
Output Power: 250 W
Output Voltage-Channel 1: 19 VDC
Part # Aliases: DTM250PW190D
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, кг 1.3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.