LS200-12/L, Switching Power Supplies 200W 12V 16.7A

LS200-12/L, Switching Power Supplies 200W 12V 16.7A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 630 руб.
1 шт. на сумму 20 630 руб.
Плати частями
от 5 159 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005410056
Артикул: LS200-12/L
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 16.7 A
Output Power: 200 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: LS200-12/L
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 600

Техническая документация

Datasheet
pdf, 1829 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.