RSEN-2040, Power Line Filters Filter 250VAC 40A

Фото 1/2 RSEN-2040, Power Line Filters Filter 250VAC 40A
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 100 руб.
от 10 шт.18 540 руб.
1 шт. на сумму 23 100 руб.
Плати частями
от 5 775 руб. × 4 платежа
Номенклатурный номер: 8005410389
Артикул: RSEN-2040
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Condition\Power Line Filters
RSAN, RSEN, RSHN, RSMN EMI Filters

TDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: TDK-Lambda
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 1 mA
Manufacturer: TDK-Lambda
Mounting Style: Chassis Mount
Operating Frequency: 60 Hz
Part # Aliases: RSEN-2040
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC, 250 VDC
Maximum Current Rating 40A
Maximum Voltage Rating 250 V ac
Mounting Type Panel Mount
Number of Phases 1
Termination Style Screw
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1695 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.