SCS120PW19, Switching Power Supplies 120W 19V 6.3A

SCS120PW19, Switching Power Supplies 120W 19V 6.3A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
17 180 руб.
1 шт. на сумму 17 180 руб.
Плати частями
от 4 295 руб. × 4 платежа
Номенклатурный номер: 8005410486
Артикул: SCS120PW19
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.3 A
Output Power: 120 W
Output Voltage-Channel 1: 19 VDC
Packaging: Bulk
Part # Aliases: SCS120PW19
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 400

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.