U2Y003H, Modular Power Supplies 300W 12V 25A

U2Y003H, Modular Power Supplies 300W 12V 25A
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 200 руб.
от 10 шт.75 430 руб.
1 шт. на сумму 103 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005410501
Артикул: U2Y003H
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Modular Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TDK-Lambda
Efficiency: 90%
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 45 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.3 kVrms
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 25 A
Output Power: 300 W
Output Voltage-Channel 1: 12 V
Part # Aliases: U2Y003H
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: AC-DC Digital Power Solutions
Subcategory: AC-DC Power Supply
Вес, г 550

Техническая документация

Datasheet
pdf, 815 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.