ISL28130CHZ-T7A, Operational Amplifiers - Op Amps ISL28130CHZ SINGLE MICROPWR LW DRIFT
![Фото 1/2 ISL28130CHZ-T7A, Operational Amplifiers - Op Amps ISL28130CHZ SINGLE MICROPWR LW DRIFT](https://static.chipdip.ru/lib/939/DOC012939933.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/728/DOC021728848.jpg)
125 шт., срок 5-7 недель
600 руб.
от 10 шт. —
480 руб.
от 100 шт. —
386 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
The ISL28130, ISL28230 and ISL28430 are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.
Технические параметры
Amplifier Type: | Micropower Amplifier |
Brand: | Renesas/Intersil |
CMRR - Common Mode Rejection Ratio: | 125 dB |
en - Input Voltage Noise Density: | 65 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 400 kHz |
Ib - Input Bias Current: | 250 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Renesas Electronics |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-0.9 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 15 mA |
Package / Case: | SOT-23 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 105 dB |
Series: | ISL28x30 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V, +/-2.75 V |
Supply Voltage - Min: | 1.8 V, +/-900 mV |
Type: | Micropower Amplifier |
Voltage Gain dB: | 150 dB |
Vos - Input Offset Voltage: | 40 uV |
Amplifier Type | RRIO Operational Amplifiers |
Maximum Input Voltage | 6.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | ±55µV |
Output Current | 15 mA |
Output Type | Rail to Rail |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Dual Supply Voltage | ±0.9 to±2.75V |
Typical Gain Bandwidth Product | 400kHz |
Typical Input Voltage Noise Density | 65nV/√Hz |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Slew Rate | 0.2V/µs |
Width | 1.6mm |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.