ISL28191FRUZ-T7, Operational Amplifiers - Op Amps ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP

ISL28191FRUZ-T7, Operational Amplifiers - Op Amps ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
208 шт., срок 5-7 недель
690 руб.
от 10 шт.550 руб.
от 100 шт.446 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005411099
Артикул: ISL28191FRUZ-T7
Бренд: Renesas Technology

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Air Duct System Solutions Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

Технические параметры

Amplifier Type: Voltage Feedback Amplifier
Brand: Renesas/Intersil
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 6 uA
In - Input Noise Current Density: 1.8 pA/sqrt Hz
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V
Output Current per Channel: 130 mA
Package/Case: UTDFN-6
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Shutdown: No Shutdown
SR - Slew Rate: 17 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Voltage Feedback Amplifier
Voltage Gain dB: 98 dB
Vos - Input Offset Voltage: 630 uV
Вес, г 0.0036

Техническая документация

Datasheet ISL28291FBZ
pdf, 1959 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.