ISL9120IINZ-T7A, Switching Voltage Regulators Hi-Eff Buck/Boost Re 3V, 3x3 WLCSP

ISL9120IINZ-T7A, Switching Voltage Regulators Hi-Eff Buck/Boost Re 3V, 3x3 WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
1434 шт., срок 4-7 недель
540 руб.
от 10 шт.440 руб.
от 100 шт.346 руб.
от 250 шт.238.90 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005411878
Артикул: ISL9120IINZ-T7A
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ISL9120 Low Power Buck-Boost Regulator Renesas Electronics ISL9120 Low Power Buck-Boost Regulator is a highly integrated DC-DC switching regulator that accepts input voltage above or below the regulated output voltage. The ISL9120 automatically transitions between buck and boost modes without significant output disturbance. The ISL9120 also has automatic bypass functionality. When the input voltage is generally within 1% to 2% of the output voltage, there will be a direct bypass connection between the VIN and VOUT pins. In addition to the automatic bypass functionality, the ISL9120 has forced bypass functionality using the BYP pin.

Технические параметры

Brand: Renesas/Intersil
Development Kit: ISL9120IIN-EVZ
Factory Pack Quantity: 250
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.0072 mV/mA
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 41 uA
Output Current: 800 mA
Output Voltage: 1 V to 5.2 V
Package/Case: WLCSP-9
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 41 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 1.8 V
Topology: Buck-Boost
Type: High Efficiency

Техническая документация

Datasheet
pdf, 680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.