R7S721011VCBG#AC0, Microprocessors - MPU RZ/A1M 400MHz 5MB BGA324 Q2A no enc MP

R7S721011VCBG#AC0, Microprocessors - MPU RZ/A1M 400MHz 5MB BGA324 Q2A no enc MP
Изображения служат только для ознакомления,
см. техническую документацию
2344 шт., срок 4-7 недель
6 710 руб.
от 10 шт.5 680 руб.
от 25 шт.5 520 руб.
от 84 шт.4 865.17 руб.
1 шт. на сумму 6 710 руб.
Плати частями
от 1 679 руб. × 4 платежа
Номенклатурный номер: 8005412211
Артикул: R7S721011VCBG#AC0
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
RZ/A Series Embedded Arm Microprocessors Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.

Технические параметры

Brand: Renesas Electronics
Data Bus Width: 32 bit
Data RAM Size: 5120 kB
Factory Pack Quantity: 84
Interface Type: Serial
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 128 kB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Type: SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 171 I/O
Operating Supply Voltage: 1.1 V to 1.26 V
Package/Case: FBGA-324
Packaging: Tray
Processor Series: RZ/A
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 44634 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.