4Discovery-50, Display Modules Wall Mountable Intelligent Display Module designed for Home and Building Automation Applications - RS485

4Discovery-50, Display Modules Wall Mountable Intelligent Display Module designed for Home and Building Automation Applications - RS485
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 670 руб.
1 шт. на сумму 46 670 руб.
Плати частями
от 11 669 руб. × 4 платежа
Номенклатурный номер: 8005412454
Артикул: 4Discovery-50
Бренд: 4D SYSTEMS

Описание

Embedded Solutions\Display Modules
4Discovery-50 HMI for Home & Building Automation 4D Systems 4Discovery-50 HMI for Home and Building Automation belongs to the 4Discovery family which is a suite of intelligent wall-mounted display solutions that assists engineers, and developers. This 4Discovery family of display solutions drives the capability to develop display solutions for building automation systems that put human choices at the center, right at their fingertips. The 50-HMI display solutions are designed to be mounted directly onto a panel, wall, and flat drillable surface. These 50-HMI displays feature a DIABLO16 processor that is programmed by Workshop 4 IDE software to provide stand-alone functionality. The 4Discovery-50 HMI displays feature a high-resolution 480x854 pixel display, capacitive touch, micro-SD memory storage, a two-wire RS485 interface, a proximity sensor, and a switch-mode power supply. The 4Discovery-50 HMI also offers a daughterboard that can be modified to meet specific requirements. The 4Discovery-50 HMI is available in 76.2mm x 139.4mm x 24.8mm dimensions that come with RoHS and CE compliant.

Технические параметры

Brand: 4D Systems
Diagonal: 5 in
Dimensions: 139.4 mm x 76.2 mm x 24.8 mm
Display Resolution - Pixels: 480x854
Factory Pack Quantity: 1
Interface Type: RS-485
Manufacturer: 4D Systems
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Current: 545 mA
Operating Supply Voltage: 5 V, 12 V
Packaging: Bulk
Product Category: Display Modules
Product Type: Display Modules
Product: TFT-LCD Displays
Subcategory: Displays
Type: Capacitive

Техническая документация

Datasheet
pdf, 8885 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.