4Discovery-50W, Display Modules Wall Mountable Intelligent Display Module designed for Home and Building Automation Applications - RS485, Wi
![Фото 1/2 4Discovery-50W, Display Modules Wall Mountable Intelligent Display Module designed for Home and Building Automation Applications - RS485, Wi](https://static.chipdip.ru/lib/685/DOC046685546.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/244/DOC047244115.jpg)
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 040 руб.
1 шт.
на сумму 52 040 руб.
Плати частями
от 13 010 руб. × 4 платежа
от 13 010 руб. × 4 платежа
Описание
Embedded Solutions\Display Modules
4Discovery-50 HMI for Home & Building Automation 4D Systems 4Discovery-50 HMI for Home and Building Automation belongs to the 4Discovery family which is a suite of intelligent wall-mounted display solutions that assists engineers, and developers. This 4Discovery family of display solutions drives the capability to develop display solutions for building automation systems that put human choices at the center, right at their fingertips. The 50-HMI display solutions are designed to be mounted directly onto a panel, wall, and flat drillable surface. These 50-HMI displays feature a DIABLO16 processor that is programmed by Workshop 4 IDE software to provide stand-alone functionality. The 4Discovery-50 HMI displays feature a high-resolution 480x854 pixel display, capacitive touch, micro-SD memory storage, a two-wire RS485 interface, a proximity sensor, and a switch-mode power supply. The 4Discovery-50 HMI also offers a daughterboard that can be modified to meet specific requirements. The 4Discovery-50 HMI is available in 76.2mm x 139.4mm x 24.8mm dimensions that come with RoHS and CE compliant.
Технические параметры
Brand: | 4D Systems |
Diagonal: | 5 in |
Dimensions: | 139.4 mm x 76.2 mm x 24.8 mm |
Display Resolution - Pixels: | 480x854 |
Factory Pack Quantity: | 1 |
Interface Type: | RS-485 |
Manufacturer: | 4D Systems |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Current: | 545 mA |
Operating Supply Voltage: | 5 V, 12 V |
Packaging: | Bulk |
Product Category: | Display Modules |
Product Type: | Display Modules |
Product: | TFT-LCD Displays |
Subcategory: | Displays |
Type: | Capacitive |
Diagonal Display Size | 4.95in |
Display Matrix Technology | TFT |
Graphics Array Type | WVGA |
Resolution | 480x854pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 62.56x110.53mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.