uLCD-90DCT, Display Modules 9.0 800x480 pixels Diablo16 Capacitive

uLCD-90DCT, Display Modules 9.0 800x480 pixels Diablo16 Capacitive
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 520 руб.
от 10 шт.44 210 руб.
1 шт. на сумму 57 520 руб.
Плати частями
от 14 380 руб. × 4 платежа
Номенклатурный номер: 8005412634
Артикул: uLCD-90DCT
Бренд: 4D SYSTEMS

Описание

Embedded Solutions\Display Modules
9" Diablo16 Display Modules & Starter Kits 4D Systems 9" Diablo16 Display Modules and Starter Kits are designed to cater to the demand for large physical displays that provide easy integration and functionalities. These micro LCD modules are powered by the feature-rich Diablo16 graphics processor that offers an array of functionalities and options for the designers/users. This processor features 16 customizable GPIO, PWM capable, serial, I²C, SPI, pulse out, quadrature, and analog input. The 4D Systems 9" Diablo16 TFT Display Modules offer 800x480 resolution, RGB 65K true-to-life colors, and integrated 4-wire Resistive Touch (DT) or Capacitive Touch (DCT) options. These display modules are 100% compatible with Workshop4 IDE and its four different development environments providing a range of options for programming and controlling the systems.

Технические параметры

Backlight Type: White LED
Brand: 4D Systems
Diagonal: 9 in
Dimensions: 230.7 mm x 126.4 mm x 8.15 mm
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: 4D Systems
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Current: 784 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Display Modules
Product Type: Display Modules
Product: TFT-LCD Displays
Subcategory: Displays
Type: Capacitive
Вес, г 293

Техническая документация

Datasheet
pdf, 7009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.