830S21AMILF, Clock Buffer 1 OUT DIFF TO LVTTL BUFFER

Фото 1/2 830S21AMILF, Clock Buffer 1 OUT DIFF TO LVTTL BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 7-9 недель
1 760 руб.
от 10 шт.1 510 руб.
от 97 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8005413560
Артикул: 830S21AMILF
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Технические параметры

Brand: Renesas Electronics
Duty Cycle - Max: 53%
Factory Pack Quantity: Factory Pack Quantity: 97
Input Type: HCSL, LVDS, LVHSTL, LVPECL, SSTL
Manufacturer: Renesas Electronics
Max Output Freq: 350 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 mA
Output Type: LVCMOS, LVTTL
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: ICS830S21AMILF 830S21I
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 2 ns
Series: 830S21I
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.375 V
Absolute Propagation Delay Time 2.3ns
Logic Family LVCMOS, LVTTL
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOIC
Вес, г 0.54

Техническая документация

Datasheet
pdf, 512 КБ
Datasheet
pdf, 480 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.