F1956EVBI, RF Development Tools F1956 Eval Board 6-Bit 0.5dB

F1956EVBI, RF Development Tools F1956 Eval Board 6-Bit 0.5dB
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
85 900 руб.
1 шт. на сумму 85 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005413964
Артикул: F1956EVBI
Бренд: Renesas Technology

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
F1956 Evaluation Board Renesas Electronics F1956 Evaluation Board is designed to evaluate the F1956 digital step attenuator. The attenuation may be set using either the F1956’s parallel control input or its serial control input. This Renesas evaluation board consists of a dip switch, which allows the user to set the attenuation state without off-board connections to the control inputs. The F1956 evaluation board consists of a complete hardware and software solution to digitally control the evaluation board with the USB output on a computer.

Технические параметры

Brand: Renesas Electronics
Description/Function: Evaluation board for F1956 7-bit digital step attenuator
Factory Pack Quantity: 1
For Use With: F1956
Frequency: 4 GHz
Interface Type: Parallel, Serial
Manufacturer: Renesas Electronics
Operating Supply Voltage: 2.5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: F1956
Type: Attenuator

Техническая документация

Datasheet
pdf, 7190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.