ACL-10120-1, Ribbon Cables / IDC Cables FLAT CABLE 20 PIN 1M

ACL-10120-1, Ribbon Cables / IDC Cables FLAT CABLE 20 PIN 1M
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 5-7 недель
4 570 руб.
от 10 шт.3 770 руб.
1 шт. на сумму 4 570 руб.
Плати частями
от 1 144 руб. × 4 платежа
Номенклатурный номер: 8005414836
Артикул: ACL-10120-1
Бренд: ADLINK

Описание

Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: ADLINK Technology
Cable Length: 1 m
Connector End A Pin Count: 20 Position
Connector End B Pin Count: 20 Position
Factory Pack Quantity: 1
Jacket Color: Gray
Manufacturer: ADLINK Technology
Packaging: Bulk
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: IDC Ribbon Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 61

Техническая документация

Datasheet ACL-10120-1
pdf, 655 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.