T60004-L2040-W624, Ferrite Toroids / Ferrite Rings CORE 40x32x15 32.5uH@10kHz

T60004-L2040-W624, Ferrite Toroids / Ferrite Rings CORE 40x32x15 32.5uH@10kHz
Изображения служат только для ознакомления,
см. техническую документацию
2960 шт., срок 5-7 недель
2 820 руб.
от 10 шт.2 280 руб.
от 25 шт.1 740 руб.
от 50 шт.1 577.48 руб.
1 шт. на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
Номенклатурный номер: 8005415679
Артикул: T60004-L2040-W624
Бренд: Vacuumschmelze

Описание

Passive Components\Filters\Ferrite Toroids / Ferrite Rings
VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM ® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different A L -levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

Технические параметры

Brand: Vacuumschmelze
Core Material: Vitroperm 500 F
Factory Pack Quantity: Factory Pack Quantity: 125
Inductance: 32.5 uH
Inside Diameter: 29.1 mm
Manufacturer: Vacuumschmelze
Outside Diameter: 42.3 mm
Outside Width: 17.8 mm
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Series: T60004
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: VITROPERM
Type: Nanocrystalline
Вес, г 52.74

Техническая документация

Datasheet
pdf, 23 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.