T60403-F4099-X011, Pulse Transformers GateDrive Transf PTH 1:1:1 85uVs 850V

T60403-F4099-X011, Pulse Transformers GateDrive Transf PTH 1:1:1 85uVs 850V
Изображения служат только для ознакомления,
см. техническую документацию
4012 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 240 руб.
от 25 шт.1 170 руб.
от 100 шт.935.96 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8005415706
Артикул: T60403-F4099-X011
Бренд: Vacuumschmelze

Описание

Power\Transformers\Pulse Transformers
Transformers
Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: Factory Pack Quantity: 715
Inductance: 950 uH
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Temperature Range: -40 C to+105 C
Packaging: Bulk
Primary Voltage Rating: 850 V
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: Gate Drive Transformer
Series: T60403
Subcategory: Transformers
Termination Style: Through Hole
Tradename: VITROPERM
Turns Ratio: 1:1:1
Voltage Time - Et: 85 V us
Вес, г 4.2

Техническая документация

Datasheet
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.